


IW1819-01 | |
|---|---|
DigiKey Part Number | IW1819-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW1819-01 |
Description | IC OFFLINE SWITCH FLYBACK 10SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72kHz 10-SOIC Batwing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 20V | |
Duty Cycle | - | |
Frequency - Switching | 72kHz | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOIC (0.154", 3.90mm Width), Fused Leads | |
Supplier Device Package | 10-SOIC Batwing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41419 € | 2 070,95 € |
| Unit Price without VAT: | 0,41419 € |
|---|---|
| Unit Price with VAT: | 0,49703 € |


