
ISL68147IRAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL68147IRAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68147IRAZ-T |
Description | GP X+Y 7 PHASE DIGI CONT 48LD 6X |
Customer Reference | |
Detailed Description | - PWM Controller Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 1.25V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications PWM Controller | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 3.3V ~ 3.3V | Base Product Number |
Number of Outputs 2 |

