



ISL97801ARZ | |
|---|---|
DigiKey Part Number | ISL97801ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97801ARZ |
Description | IC LED DRIVER RGLTR PWM 1A 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97801ARZ Models |
Category | Current - Output / Channel 1A |
Manufacturer Renesas Electronics Corporation | Frequency 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Max) 16V | Base Product Number |
Voltage - Output 32V |

