Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95872HRUZ-T

DigiKey Part Number
ISL95872HRUZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95872HRUZ-T
Description
IC REG CTRLR BUCK 16UTQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL95872HRUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.3V ~ 5.25V
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
300kHz
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Obsolete
Control Features
Current Limit, Enable, Phase Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-10°C ~ 100°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
16-UFQFN
Topology
Buck
Supplier Device Package
16-UTQFN (2.6x1.8)
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types