Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95866CHRZ-T

DigiKey Part Number
ISL95866CHRZ-TTR-ND - Tape & Reel (TR)
ISL95866CHRZ-TCT-ND - Cut Tape (CT)
ISL95866CHRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL95866CHRZ-T
Description
IC REG IMVP8 DESKTOP 2OUT 52QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
2
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0V ~ 1.52V
Series
Operating Temperature
-10°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
52-VFQFN Exposed Pad
Applications
IMVP8™ Compliant Desktops
Supplier Device Package
52-QFN (6x6)
Voltage - Input
9V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Factory Stock: 212 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,88000 €9,88 €
107,75300 €77,53 €
257,21920 €180,48 €
1006,63290 €663,29 €
2506,35336 €1 588,34 €
5006,18490 €3 092,45 €
1 0006,04627 €6 046,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,25031 €25 001,24 €
Manufacturers Standard Package
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,85600 €