Robust Ripple Regulator™ (R3) IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95857CIRTZ-T

DigiKey Part Number
ISL95857CIRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95857CIRTZ-T
Description
IC REG IMVP8 NOTEBK 3OUT 40TQFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
3
Manufacturer
Renesas Electronics Corporation
Voltage - Output
Adjustable
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
40-VFQFN Exposed Pad
Applications
IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
4.5V ~ 25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 14/05/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,52797 €33 167,82 €
Manufacturers Standard Package
Unit Price without VAT:5,52797 €
Unit Price with VAT:6,63356 €