
ISL95831CHRTZ-T | |
|---|---|
DigiKey Part Number | ISL95831CHRTZ-TTR-ND - Tape & Reel (TR) ISL95831CHRTZ-TCT-ND - Cut Tape (CT) ISL95831CHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95831CHRTZ-T |
Description | IC REG CONV INTEL 2OUT 48TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications Converter, Intel IMVP-7, VR12™ | Supplier Device Package 48-TQFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |

