
ISL9120IRTAZ-T7A | |
|---|---|
DigiKey Part Number | ISL9120IRTAZ-T7ATR-ND - Tape & Reel (TR) ISL9120IRTAZ-T7ACT-ND - Cut Tape (CT) ISL9120IRTAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9120IRTAZ-T7A |
Description | IC REG BUCK BST ADJ 800MA 12TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9120IRTAZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,42160 € | 35,54 € |
| 100 | 1,27330 € | 127,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20264 € | 300,66 € |
| 500 | 1,16010 € | 580,05 € |
| 750 | 1,13879 € | 854,09 € |
| 1 250 | 1,11516 € | 1 393,95 € |
| 1 750 | 1,10135 € | 1 927,36 € |
| 2 500 | 1,08808 € | 2 720,20 € |
| 6 250 | 1,05949 € | 6 621,81 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |




