
ISL9519TQFNEVAL2Z | |
|---|---|
DigiKey Part Number | ISL9519TQFNEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9519TQFNEVAL2Z |
Description | EVAL BOARD FOR ISL9519 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL9519 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ISL9519 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,01000 € | 358,01 € |
| Unit Price without VAT: | 358,01000 € |
|---|---|
| Unit Price with VAT: | 429,61200 € |

