
ISL9122AIRN-EVZ | |
|---|---|
DigiKey Part Number | 20-ISL9122AIRN-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9122AIRN-EVZ |
Description | EVAL BOARD FOR ISL9122A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL9122A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL9122A |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,92000 € | 82,92 € |
| Unit Price without VAT: | 82,92000 € |
|---|---|
| Unit Price with VAT: | 99,50400 € |

