
ISL91134IIQZ-T | |
|---|---|
DigiKey Part Number | ISL91134IIQZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91134IIQZ-T |
Description | IC REG BOOST PROG 2.3A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 2.3A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5V |
Part Status Obsolete | Current - Output |
Function Step-Up | Frequency - Switching 2.5MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WLCSP (1.78x1.78) |
Voltage - Input (Min) 2.35V | Base Product Number |


