
ISL9111AEHADJZ-T7A | |
|---|---|
DigiKey Part Number | ISL9111AEHADJZ-T7ATR-ND - Tape & Reel (TR) ISL9111AEHADJZ-T7ACT-ND - Cut Tape (CT) ISL9111AEHADJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111AEHADJZ-T7A |
Description | IC REG BOOST ADJ 800MA 6SOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111AEHADJZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SOT |
Voltage - Input (Min) 0.6V | Base Product Number |
Voltage - Input (Max) 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9111AEHADJZ-T | Renesas Electronics Corporation | 0 | ISL9111AEHADJZ-T-ND | 1,49254 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13640 € | 53,41 € |
| 100 | 1,92600 € | 192,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,81928 € | 454,82 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |




