


ISL9016IRUFCZ-T | |
|---|---|
DigiKey Part Number | ISL9016IRUFCZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9016IRUFCZ-T |
Description | IC REG LINEAR 2.5V/1.8V 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9016IRUFCZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 67 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V, 1.8V | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage Dropout (Max) 0.325V @ 150mA, - | Base Product Number |

