


ISL9016IRUCBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9016IRUCBZ-TTR-ND - Tape & Reel (TR) 20-ISL9016IRUCBZ-TCT-ND - Cut Tape (CT) 20-ISL9016IRUCBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9016IRUCBZ-T |
Description | IC REG LINEAR 1.8V/1.5V 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9016IRUCBZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 67 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 1.5V | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage Dropout (Max) -, - | Base Product Number |

