


ISL88031IUHFZS2711 | |
|---|---|
DigiKey Part Number | ISL88031IUHFZS2711-ND |
Manufacturer | |
Manufacturer Product Number | ISL88031IUHFZS2711 |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL88031IUHFZS2711 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tube | Reset Timeout 80ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 5 | Supplier Device Package 8-MSOP |
Voltage - Threshold 3.078V, 4.634V, Adj, Adj, Adj | Base Product Number |

