
ISL854102EVAL1Z | |
---|---|
DigiKey Part Number | ISL854102EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL854102EVAL1Z |
Description | EVAL BOARD FOR ISL854102 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL854102 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1.2A | |
Voltage - Input | 3V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL854102 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,45000 € | 61,45 € |
Unit Price without VAT: | 61,45000 € |
---|---|
Unit Price with VAT: | 73,74000 € |