ISL8491IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2 240
Unit Price: 1,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 812
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,57923 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 205
Unit Price: 8,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,21149 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: 9,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,21149 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: 4,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,24592 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,92828 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: 4,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 022
Unit Price: 3,89000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8491IBZ-T

DigiKey Part Number
ISL8491IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8491IBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8491IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types