ISL8485ECB-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 33
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 240
Unit Price: 2,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 778
Unit Price: 7,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 482
Unit Price: 6,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 018
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 832
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: 6,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 055
Unit Price: 6,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: 8,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,13112 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 8,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,13112 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 533
Unit Price: 6,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 091
Unit Price: 7,05000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8485ECB-T

DigiKey Part Number
ISL8485ECB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8485ECB-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8485ECB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types