ISL84525IU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,49000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 040
Unit Price: 6,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: 5,86000 €
Datasheet
2 Circuit IC Switch 2:2 150Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84525IU

DigiKey Part Number
ISL84525IU-ND
Manufacturer
Manufacturer Product Number
ISL84525IU
Description
IC SWITCH DPDT X 2 150OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 150Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84525IU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
0.8pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 14pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
DPDT
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:2
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
150Ohm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
10-MSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4525EUB+Analog Devices Inc./Maxim Integrated0MAX4525EUB+-ND6,49000 €Direct
MAX4525EUB+TAnalog Devices Inc./Maxim Integrated1 040175-MAX4525EUB+TCT-ND6,49000 €Direct
MAX4525CUB+Analog Devices Inc./Maxim Integrated81MAX4525CUB+-ND5,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types