


ISL84522IBZ | |
|---|---|
DigiKey Part Number | ISL84522IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84522IBZ |
Description | IC SW SPST-NOX4 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84522IBZ Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | 5,61563 € | Similar |
| DG455EY-T1-E3 | Vishay Siliconix | 0 | DG455EY-T1-E3CT-ND | 3,64000 € | Similar |
| MAX392CSE+ | Analog Devices Inc./Maxim Integrated | 61 | MAX392CSE+-ND | 6,32000 € | Similar |
| MAX392CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX392CSE+T-ND | 3,52082 € | Similar |
| MAX4512CSE+ | Analog Devices Inc./Maxim Integrated | 98 | MAX4512CSE+-ND | 12,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,56400 € | 39,10 € |
| 100 | 1,38730 € | 138,73 € |
| 250 | 1,30412 € | 326,03 € |
| 960 | 1,21583 € | 1 167,20 € |
| 1 920 | 1,18208 € | 2 269,59 € |
| 2 880 | 1,16522 € | 3 355,83 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

