Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ISL83085EIU | |
|---|---|
DigiKey Part Number | ISL83085EIU-ND |
Manufacturer | |
Manufacturer Product Number | ISL83085EIU |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83085EIU Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83085EIUZ | Renesas Electronics Corporation | 0 | ISL83085EIUZ-ND | 0,96855 € | Parametric Equivalent |
| LTC2857HMS8-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC2857HMS8-1#TRPBFCT-ND | 5,90000 € | Similar |
| LTC2857HMS8-2#PBF | Analog Devices Inc. | 92 | 161-LTC2857HMS8-2#PBF-ND | 5,90000 € | Similar |
| LTC2857IMS8-1#PBF | Analog Devices Inc. | 85 | LTC2857IMS8-1#PBF-ND | 5,43000 € | Similar |
| LTC2857IMS8-1#TRPBF | Analog Devices Inc. | 1 932 | 505-LTC2857IMS8-1#TRPBFCT-ND | 5,43000 € | Similar |




