
ISL81805EVAL2Z | |
|---|---|
DigiKey Part Number | 20-ISL81805EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81805EVAL2Z |
Description | EVAL BOARD FOR ISL81805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81805 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A, 3A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part ISL81805 |
Voltage - Output 24V, 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,50000 € | 146,50 € |
| Unit Price without VAT: | 146,50000 € |
|---|---|
| Unit Price with VAT: | 175,80000 € |

