Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
38 HTSSOP

ISL81601FVEZ-T

DigiKey Part Number
20-ISL81601FVEZ-TTR-ND - Tape & Reel (TR)
20-ISL81601FVEZ-TCT-ND - Cut Tape (CT)
20-ISL81601FVEZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL81601FVEZ-T
Description
60V 4 SWITCH SYNCH BUCK-BOOST PW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
90kHz ~ 650kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
PWM Signal
Control Features
Current Limit, Enable, Power Good
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
38-HTSSOP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 288
Factory Stock: 200 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,02000 €7,02 €
105,25700 €52,57 €
254,83320 €120,83 €
1004,37430 €437,43 €
2504,15800 €1 039,50 €
5004,04408 €2 022,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,81069 €9 526,73 €
Manufacturers Standard Package
Unit Price without VAT:7,02000 €
Unit Price with VAT:8,42400 €