Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ISL81483IP | |
|---|---|
DigiKey Part Number | ISL81483IP-ND |
Manufacturer | |
Manufacturer Product Number | ISL81483IP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81483IP Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81487LIPZ | Renesas Electronics Corporation | 5 704 | ISL81487LIPZ-ND | 1,98000 € | Parametric Equivalent |
| LTC1483CN8#PBF | Analog Devices Inc. | 657 | LTC1483CN8#PBF-ND | 5,18000 € | Similar |
| LTC1483IN8#PBF | Analog Devices Inc. | 0 | LTC1483IN8#PBF-ND | 6,75000 € | Similar |
| MAX14780EEPA+ | Analog Devices Inc./Maxim Integrated | 84 | MAX14780EEPA+-ND | 6,59000 € | Similar |
| MAX1483CPA+ | Analog Devices Inc./Maxim Integrated | 345 | MAX1483CPA+-ND | 5,88000 € | Similar |




