


ISL8130IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8130IRZ-T7ATR-ND - Tape & Reel (TR) ISL8130IRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8130IRZ-T7A |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL8130IRZ-T7A Models |
Category | Frequency - Switching 100kHz ~ 1.4MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, SEPIC | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |



