
ISL8106CRZ | |
|---|---|
DigiKey Part Number | ISL8106CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8106CRZ |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL8106CRZ Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 600kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

