
ISL6146EFUZ | |
|---|---|
DigiKey Part Number | ISL6146EFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6146EFUZ |
Description | IC OR CTRLR N+1 8MSOP |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6146EFUZ Models |
Category | Current - Supply 25 µA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 20V |
Packaging Tube | Applications N+1 Power Supplies, Telecom/Datacom Systems |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 65 ns |



