


ISL80112IRAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL80112IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL80112IRAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL80112IRAJZ-T7A |
Description | IC REG LINEAR POS ADJ 2A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80112IRAJZ-T7A Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB ~ 60dB (120Hz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.4V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80112IRAJZ-T | Renesas Electronics Corporation | 0 | 20-ISL80112IRAJZ-TCT-ND | 2,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58468 € | 396,17 € |
| 500 | 1,52626 € | 763,13 € |
| 750 | 1,49711 € | 1 122,83 € |
| 1 250 | 1,46491 € | 1 831,14 € |
| 1 750 | 1,44613 € | 2 530,73 € |
| 2 500 | 1,42811 € | 3 570,28 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,10800 € |

