
ISL78434AVEZ | |
|---|---|
DigiKey Part Number | 20-ISL78434AVEZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78434AVEZ |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3A, 4A |
Manufacturer Renesas Electronics Corporation | Input Type Inverting, Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 100 V |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply 8V ~ 18V | Supplier Device Package 14-HTSSOP |
Logic Voltage - VIL, VIH 1V, 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,28223 € | 2 190,94 € |
| Unit Price without VAT: | 2,28223 € |
|---|---|
| Unit Price with VAT: | 2,73868 € |

