
ISL78419ARZ-T | |
|---|---|
DigiKey Part Number | ISL78419ARZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78419ARZ-T |
Description | IC TFT-LCD PS REGULATOR 28QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78419ARZ-T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
Applications TFT-LCD Monitors | Supplier Device Package 28-QFN (4x5) |
Current - Supply 700µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,64549 € | 21 872,94 € |
| Unit Price without VAT: | 3,64549 € |
|---|---|
| Unit Price with VAT: | 4,37459 € |

