

ISL78302AARBJZ-T | |
---|---|
DigiKey Part Number | ISL78302AARBJZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78302AARBJZ-T |
Description | IC REG LINEAR 300MA 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Regulators | 2 | |
Current - Output | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,78897 € | 4 733,82 € |
Unit Price without VAT: | 0,78897 € |
---|---|
Unit Price with VAT: | 0,94676 € |