


ISL78215AUZ-T7A | |
|---|---|
DigiKey Part Number | ISL78215AUZ-T7ATR-ND - Tape & Reel (TR) ISL78215AUZ-T7ACT-ND - Cut Tape (CT) ISL78215AUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78215AUZ-T7A |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28C45DGKR | Texas Instruments | 8 800 | 296-50462-1-ND | 1,76000 € | Similar |

