
TW8816-LA3-GRSR5454 | |
|---|---|
DigiKey Part Number | TW8816-LA3-GRSR5454-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8816-LA3-GRSR5454 |
Description | IC VIDEO LCD CONTROLLER 128LQFP |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Renesas Electronics Corporation | Standards NTSC, PAL, SECAM |
Series | Control Interface GPIO, I2C, SPI, Serial |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-LQFP |
Function Processor | Supplier Device Package 128-LQFP (14x20) |

