
ISL78213ARZ-T | |
|---|---|
DigiKey Part Number | ISL78213ARZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78213ARZ-T |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78213ARZ-T Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,96580 € | 23 794,80 € |
| Unit Price without VAT: | 3,96580 € |
|---|---|
| Unit Price with VAT: | 4,75896 € |

