
ISL76682EVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL76682EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL76682EVAL1Z |
Description | EVAL BOARD FOR ISL76682 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL76682 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.7V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part ISL76682 |
Sensing Range 1000 lux ~ 64,000 lux | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 140,14250 € | 560,57 € |
| Unit Price without VAT: | 140,14250 € |
|---|---|
| Unit Price with VAT: | 168,17100 € |

