
ISL88750HRZ-TR5698 | |
---|---|
DigiKey Part Number | 20-ISL88750HRZ-TR5698TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88750HRZ-TR5698 |
Description | NOTEBOOK BATTERY CHARGER 4X4 QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 22V | |
Interface | SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 2,68972 € | 16 138,32 € |
Unit Price without VAT: | 2,68972 € |
---|---|
Unit Price with VAT: | 3,22766 € |