Full-Bridge, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6744AUZ-T

DigiKey Part Number
ISL6744AUZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6744AUZ-T
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6744AUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Full-Bridge, Half-Bridge
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types