Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6722AARZ-T

DigiKey Part Number
20-ISL6722AARZ-TTR-ND - Tape & Reel (TR)
20-ISL6722AARZ-TCT-ND - Cut Tape (CT)
20-ISL6722AARZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6722AARZ-T
Description
IC REG CTRLR BOOST/FLYBACK 16QFN
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6722AARZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
75%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
16-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,89700 €28,97 €
252,66680 €66,67 €
1002,41270 €241,27 €
2502,29172 €572,93 €
5002,21874 €1 109,37 €
1 0002,15869 €2 158,69 €
2 5002,09531 €5 238,27 €
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,58400 €