
ISL6721AAVZ | |
|---|---|
DigiKey Part Number | ISL6721AAVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6721AAVZ |
Description | IC REG CTRLR BOOST/FLYBK 16TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6721AAVZ Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 75% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |



