
ISL6622ACRZ | |
|---|---|
DigiKey Part Number | ISL6622ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6622ACRZ |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6622ACRZ Models |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Renesas Electronics Corporation | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-DFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.8V ~ 13.2V |

