MFR Recommended

ISL6115CBZA-TS2490 | |
|---|---|
DigiKey Part Number | 20-ISL6115CBZA-TS2490-ND |
Manufacturer | |
Manufacturer Product Number | ISL6115CBZA-TS2490 |
Description | ISL6115CBZA-TS2490 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Category | Programmable Features Current Limit, Fault Timeout, Latched Fault, UVLO |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 10.2V ~ 13.8V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Fault Timeout, Latched Fault, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6115CBZA-T | Renesas Electronics Corporation | 0 | ISL6115CBZA-T-ND | 2,28318 € | MFR Recommended |


