
ISL6527EVAL2 | |
|---|---|
DigiKey Part Number | ISL6527EVAL2-ND |
Manufacturer | |
Manufacturer Product Number | ISL6527EVAL2 |
Description | EVAL BOARD FOR ISL6527 |
Customer Reference | |
Detailed Description | ISL6527 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.75V ~ 3V | |
Current - Output | 5A | |
Voltage - Input | 3.3V ~ 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6527 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 64,98000 € |

