
ISL6522EVAL1 | |
|---|---|
DigiKey Part Number | ISL6522EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL6522EVAL1 |
Description | EVAL BOARD FOR ISL6522 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL6522 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 10.8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL6522 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,85000 € | 99,85 € |
| Unit Price without VAT: | 99,85000 € |
|---|---|
| Unit Price with VAT: | 119,82000 € |


