
ISL6506CB-T | |
|---|---|
DigiKey Part Number | ISL6506CB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6506CB-T |
Description | IC MULTIPLE POWER CTRLR 8LEPSOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6506CB-T Models |
Category | Current - Supply 3.6 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC-EP |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

