Power Supply Controller Power Supply Controller/Monitor 20-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6504ACRZ-T

DigiKey Part Number
ISL6504ACRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6504ACRZ-T
Description
IC PWR SUPPLY CTRLR/MONITR 20QFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 20-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6504ACRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
17 mA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
20-QFN (6x6)
Applications
Power Supply Controller/Monitor
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types