
ISL6504ACR-T | |
|---|---|
DigiKey Part Number | ISL6504ACR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6504ACR-T |
Description | IC MULTIPLE POWER CTRLR 20-QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 20-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6504ACR-T Models |
Category | Current - Supply 17 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 20-QFN (6x6) |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

