
ISL6333CIRZ-T | |
|---|---|
DigiKey Part Number | ISL6333CIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6333CIRZ-T |
Description | IC REG CTRLR VR11 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11 Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6333CIRZ-T Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR11 | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 1 |

