
ISL6323CRZ-T | |
|---|---|
DigiKey Part Number | ISL6323CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6323CRZ-T |
Description | IC REG CTRLR AMD SVI 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 48-QFN (7x7) |
EDA/CAD Models | ISL6323CRZ-T Models |
Category | Voltage - Output Up to 2V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, AMD SVI | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 2 |

