


ISL6306IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6306IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6306IRZ |
Description | IC REG CTRLR BUCK 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6306IRZ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 80kHz ~ 1MHz |
Packaging Bulk | Duty Cycle (Max) 66.7% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 40-QFN (6x6) |
Output Phases 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,42507 € | 256,88 € |
| Unit Price without VAT: | 3,42507 € |
|---|---|
| Unit Price with VAT: | 4,11008 € |

