
ISL6277AHRZ-T | |
|---|---|
DigiKey Part Number | ISL6277AHRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6277AHRZ-T |
Description | IC REG CTRLR MULTIPH 2OUT 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6277AHRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, AMD Fusion™ SVI 2.0 CPU GPU | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0.006V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,32409 € | 21 296,36 € |
| Unit Price without VAT: | 5,32409 € |
|---|---|
| Unit Price with VAT: | 6,38891 € |

